PFERD 25202142 countersink 8.3 mm HSS 90° for tough materials

MPN
25202142
Brand
PFERD
EAN-13
4007220168295
Order Code
05-8276
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £20.86
10+ £19.74
50+ £19.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 48 availableBack-order availability date - 15/11/2026

The PFERD 25202142 Countersink is an 8.3 mm high-speed steel (HSS) tool designed for precision machining tasks. Featuring a 90-degree HC-FEP profile, it is ideal for creating smooth, conical indentations in metal or wood surfaces. This tool is perfect for professionals in machining and construction work requiring precision countersinking.
Type Countersink
Diameter 6mm
Angle 90°
Material HSS
Total Length 50mm
Weight 21g

Reviews

Be the first to submit a review

Trustpilot