PFERD 25202139 Countersink 28 mm HSS 90° for tough materials

MPN
25202139
Brand
PFERD
EAN-13
4007220168257
Order Code
05-8273
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £39.44
10+ £37.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 15/11/2026

The PFERD 25202139 Countersink is a high-speed steel machining tool with a 28 mm diameter and a 90-degree cutting angle. It is designed for creating conical holes for countersunk screws and is ideal for metalworking and engineering applications. This durable single-piece tool adheres to DIN 335 standards, ensuring precision and reliability.
Type Countersink
Diameter 12mm
Angle 90°
Material HSS
Total Length 71mm
Weight 95g

Reviews

Be the first to submit a review

Trustpilot