PFERD 25202138 countersink 25mm 90° for tough materials 1 pc

MPN
25202138
Brand
PFERD
EAN-13
4007220168240
Order Code
05-8272
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £32.84
10+ £31.29
50+ £31.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The PFERD 25202138 countersink, manufactured by PFERD, features a 25 mm diameter made from high-speed steel. It is designed according to DIN 335 C standards with a 90° angle, ideal for precise and efficient deburring or chamfering in machining tasks. This single-piece tool is commonly used in metalworking for creating clean, precise holes in metal surfaces.
Type Countersink
Diameter 10mm
Angle 90°
Material HSS
Total Length 67mm
Weight 79g

Reviews

Be the first to submit a review

Trustpilot