PFERD 25202135 Countersink 19 mm HSS for tough materials 1 pc

MPN
25202135
Brand
PFERD
EAN-13
4007220168219
Order Code
05-8270
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £23.06
10+ £21.82
50+ £21.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 76 availableBack-order availability date - 15/11/2026

Manufactured by PFERD, this countersink bit features a 19 mm diameter and is made of high-speed steel (HSS) ensuring durability and efficiency in machining operations. It complies with DIN 335 C standards with a 90° angle, ideal for creating conical holes for fasteners. Commonly used in metalworking and woodworking, it enhances precision in countersinking tasks.
Type Countersink
Diameter 10mm
Angle 90°
Material HSS
Total Length 63mm
Weight 62g

Reviews

Be the first to submit a review

Trustpilot