PFERD 25202134 KES HSSE Countersink 16.5mm 90° tough steel use

MPN
25202134
Brand
PFERD
EAN-13
4007220168134
Order Code
05-8269
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £16.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 175 availableBack-order availability date - 15/11/2026

The PFERD 25202134 Countersink is a high-quality machining tool made of high-speed steel (HSS) and features a 16.5 mm diameter with a 90° cutting angle. It is compliant with DIN 335 standards, making it suitable for producing precise, chamfered edges in metalworking applications. Ideal for professional use, this countersink bit ensures efficient and accurate deburring or countersinking in various materials.
Type Countersink
Diameter 10mm
Angle 90°
Material HSS
Total Length 60mm
Weight 54g

Reviews

Be the first to submit a review

Trustpilot