PFERD 25202131 KES countersink 11.5mm HSS 90° drop for tough materials

MPN
25202131
Brand
PFERD
EAN-13
4007220167687
Order Code
05-8266
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £13.77
10+ £12.94
50+ £12.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

PFERD manufactures the KES HSSE DIN 335 C90° Countersink, which features an 11.5 mm diameter and is crafted from high-speed steel. It is designed for precise machining, making it ideal for creating conical holes in various materials. This countersink tool is suitable for applications requiring the preparation of screw holes or the deburring of machined parts.
Type Countersink
Diameter 8mm
Angle 90°
Material HSS
Total Length 56mm
Weight 31g

Reviews

Be the first to submit a review

Trustpilot