PFERD 25202130 KES Countersink 10.4 mm HSS high-performance 90° angle

MPN
25202130
Brand
PFERD
EAN-13
4007220167472
Order Code
05-8265
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £12.63
10+ £11.85
50+ £11.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 124 availableBack-order availability date - 15/11/2026

The PFERD countersink, model 25202130, is a high-speed steel machining tool with a 10.4 mm diameter and a 90° angle, designed for precision work. Ideal for preparing holes for flathead screws, it adheres to DIN 335 standards. This single-piece tool is synonymous with durability and efficiency in metalworking applications.
Type Countersink
Diameter 6mm
Angle 90°
Material HSS
Total Length 50mm
Weight 21g

Reviews

Be the first to submit a review

Trustpilot