PFERD 25202129 Countersink 10mm 90° angle for tough materials

MPN
25202129
Brand
PFERD
EAN-13
4007220167458
Order Code
05-8264
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £12.21
10+ £11.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The PFERD 25202129 Countersink is a high-quality machining tool crafted from HSS, ensuring durability and precision. With a 10 mm size and conforming to DIN 335 C90° standards, it is ideal for producing clean and precise countersunk holes. This tool is suitable for use in metalworking applications where precision countersinking is required.
Type Countersink
Diameter 6mm
Angle 90°
Material HSS
Total Length 50mm
Weight 21g

Reviews

Be the first to submit a review

Trustpilot