PFERD 25202128 Countersink 8.3 mm HSS 90° for tough materials

MPN
25202128
Brand
PFERD
EAN-13
4007220167434
Order Code
05-8263
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £10.87
10+ £10.15
50+ £9.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Manufactured by PFERD, the 25202128 countersink is an 8.3 mm machining tool made from high-speed steel for durability and precision. It features a 90-degree angle, suitable for creating countersinks for screws and fasteners in metal working. Typical applications include deburring and chamfering in industrial and construction settings.
Type Countersink
Diameter 6mm
Angle 90°
Material HSS
Total Length 50mm
Weight 21g

Reviews

Be the first to submit a review

Trustpilot