PFERD 25202119 KES Countersink 31mm HSS 90° drop angle triangular shank

MPN
25202119
Brand
PFERD
EAN-13
4007220166864
Order Code
05-8255
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £35.51
10+ £34.26
50+ £34.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The PFERD 25202119 countersink is a high-speed steel tool measuring 31 mm, designed for creating precise countersinks in various materials. It conforms to DIN 335 standards with a 90° cutting angle, ensuring durability and accuracy in machining applications. Ideal for professional use, this tool is suitable for tasks requiring countersink bits in manufacturing and construction environments.
Type Countersink
Diameter 12mm
Angle 90°
Material HSS
Total Length 71mm
Weight 97g

Reviews

Be the first to submit a review

Trustpilot