PFERD 25202118 countersink 28mm HSS 90° secure torque triangular shank

MPN
25202118
Brand
PFERD
EAN-13
4007220166857
Order Code
05-8254
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £34.58
10+ £32.95
50+ £32.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 23 availableBack-order availability date - 15/11/2026

The PFERD 25202118 Countersink is a high-speed steel machining tool designed for creating clean 90-degree countersinks in materials. This 28 mm bit is ideal for precise countersinking tasks in metalworking and construction applications. Manufactured to DIN 335 standards, it ensures reliable performance and high-quality results.
Type Countersink
Diameter 12mm
Angle 90°
Material HSS
Total Length 71mm
Weight 95g

Reviews

Be the first to submit a review

Trustpilot