PFERD 25202117 KES countersink 25 mm HSS 90° high-performance Tool

MPN
25202117
Brand
PFERD
EAN-13
4007220166840
Order Code
05-8253
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £28.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The PFERD countersink 25202117 is a high-speed steel (HSS) tool with a 90-degree angle and 25 mm diameter, designed for machining applications. Manufactured to conform with DIN 335 standards, it provides high precision in countersinking operations. Ideal for creating clean, conical holes in various materials, this tool is essential for professional machining tasks.
Type Countersink
Diameter 10mm
Angle 90°
Material HSS
Total Length 67mm
Weight 79g

Reviews

Be the first to submit a review

Trustpilot