PFERD 25202113 Countersink 16.5 mm HSS 90° angle for metals

MPN
25202113
Brand
PFERD
EAN-13
4007220166765
Order Code
05-8250
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £14.99
10+ £14.09
50+ £13.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The PFERD 25202113 Countersink is a high-speed steel (HSS) machining tool with a 16.5 mm diameter designed for precision work. Manufactured in accordance with DIN 335 standards, it features a 90-degree countersink angle ideal for creating smooth holes in materials. Commonly used in metalworking and engineering applications, it is a reliable tool for professionals seeking high-quality results.
Type Countersink
Diameter 10mm
Angle 90°
Material HSS
Total Length 60mm
Weight 54g

Reviews

Be the first to submit a review

Trustpilot