PFERD 25202112 countersink 15 mm HSS 90° for all common materials

MPN
25202112
Brand
PFERD
EAN-13
4007220166703
Order Code
05-8249
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £13.97
10+ £13.13
50+ £12.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The PFERD 25202112 Countersink is a high-speed steel tool conforming to DIN 335 standards with a 90° angle, ideal for precision machining tasks. Measuring 15 mm in diameter, this durable countersink is designed for creating clean and precise countersinks in various materials. Typical applications include deburring and chamfering in metalworking projects.
Type Countersink
Diameter 10mm
Angle 90°
Material HSS
Total Length 60mm
Weight 45g

Reviews

Be the first to submit a review

Trustpilot