PFERD 25202110 Countersink 11.5mm HSS high-performance 90° angle

MPN
25202110
Brand
PFERD
EAN-13
4007220166666
Order Code
05-8247
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £12.06
10+ £11.31
50+ £11.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The PFERD 25202110 Countersink is a high-speed steel tool designed for precision machining applications. It features a 90-degree cutting angle and an 11.5 mm diameter, suitable for clean and accurate countersinking of pre-drilled holes. Ideal for use in various industrial settings, this tool ensures efficient and smooth finishing on metal and other solid materials.
Type Countersink
Diameter 8mm
Angle 90°
Material HSS
Total Length 56mm
Weight 31g

Reviews

Be the first to submit a review

Trustpilot