PFERD 25202108 Countersink 10mm HSS 90° for steel and metals

MPN
25202108
Brand
PFERD
EAN-13
4007220166505
Order Code
05-8245
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £10.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The PFERD 25202108 Countersink is a high-speed steel tool designed to create 90° angles in machining applications. It is ideal for precise countersinking tasks in metalworking and has a 10 mm diameter. This tool ensures smooth finishes and is widely used in machining operations.
Type Countersink
Diameter 6mm
Angle 90°
Material HSS
Total Length 50mm
Weight 21g

Reviews

Be the first to submit a review

Trustpilot