PFERD 25202105 KES countersink 7mm HSS high-performance for 90° screws

MPN
25202105
Brand
PFERD
EAN-13
4007220166406
Order Code
05-8243
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £8.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The PFERD 25202105 Countersink is a precision machining tool with a 7 mm diameter, designed in accordance with DIN 335 standards. Made from high-speed steel (HSS), it features a 90° countersink angle, making it ideal for cleanly finishing holes by removing any burr or rough edges. It is typically used in metalworking and engineering for creating countersunk holes for screws and fasteners.
Type Countersink
Diameter 6mm
Angle 90°
Material HSS
Total Length 50mm
Weight 20g

Reviews

Be the first to submit a review

Trustpilot