PFERD 25202104 KES countersink 6.3 mm HSS for common materials

MPN
25202104
Brand
PFERD
EAN-13
4007220166390
Order Code
05-8242
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £8.38
10+ £7.83
50+ £7.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 62 availableBack-order availability date - 15/11/2026

The PFERD 25202104 countersink is a high-speed steel tool designed for precision machining. With a 6.3 mm diameter and a 90° angle, it is ideal for creating smooth countersinks in metal and wood. Manufactured to DIN 335 standards, this tool ensures reliability and efficiency for professional craftsmen and technicians.
Type Countersink
Diameter 5mm
Angle 90°
Material HSS
Total Length 45mm
Weight 15g

Reviews

Be the first to submit a review

Trustpilot