PFERD 25202103 Countersink 6mm HSS 90° High-performance Tool

MPN
25202103
Brand
PFERD
EAN-13
4007220166376
Order Code
05-8241
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £8.36
10+ £7.81
50+ £7.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 332 availableBack-order availability date - 15/11/2026

The PFERD 25202103 countersink is made from high-speed steel (HSS) and features a 90° angle, designed for precision machining. It is suitable for creating cone-shaped recesses in workpieces, typically used for countersinking screw heads. This tool is ideal for professionals in the machining industry seeking durability and accuracy.
Type Countersink
Diameter 5mm
Angle 90°
Material HSS
Total Length 45mm
Weight 15g

Reviews

Be the first to submit a review

Trustpilot