PFERD 25202102 KES Countersink 5.3 mm HSS for steel cast non-ferrous

MPN
25202102
Brand
PFERD
EAN-13
4007220166369
Order Code
05-8240
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £8.18
10+ £7.64
50+ £7.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 486 availableBack-order availability date - 15/11/2026

The PFERD 25202102 countersink is made of high-speed steel (HSS) and conforms to DIN 335 C standards. It features a 90-degree angle and a 5.3 mm diameter, ideal for precise machining tasks. This tool is commonly used for creating conical holes or seating fasteners in various materials.
Type Countersink
Diameter 4mm
Angle 90°
Material HSS
Total Length 40mm
Weight 13g

Reviews

Be the first to submit a review

Trustpilot