PFERD 25201043 step drill bit robust burr-free wear-resistant 100mm

MPN
25201043
Brand
PFERD
EAN-13
4007220802762
Order Code
05-8232
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £66.05
10+ £64.06
50+ £63.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

PFERD manufactures the 25201043 step drill bit, which has a total length of 100 mm. This drill bit is ideal for creating precise holes in sheet materials due to its stepped design. It is commonly used in metalworking and electrical applications.
Type Step drill bit
Material HSS
Shank Ø 10mm
Total Length 100mm

Reviews

Be the first to submit a review

Trustpilot