PFERD 25201042 step drill bit 75mm for burr-free metal drilling

MPN
25201042
Brand
PFERD
EAN-13
4007220802755
Order Code
05-8231
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £36.67
10+ £35.38
50+ £35.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 62 availableBack-order availability date - 15/11/2026

The PFERD 25201042 step drill bit is a versatile tool with a total length of 75 mm. It is designed for precise drilling in various materials and suitable for professional or DIY use. This drill cone is ideal for creating holes of different diameters in metal, plastic, and wood.
Type Step drill bit
Material HSS
Shank Ø 8mm
Total Length 75mm

Reviews

Be the first to submit a review

Trustpilot