PFERD 25201040 step drill bit 6-37mm for thin sheets with triangular shank

MPN
25201040
Brand
PFERD
EAN-13
4007220165904
Order Code
05-8229
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £59.82
10+ £58.03
50+ £57.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 15/11/2026

The PFERD step drill bit, model 25201040, features a high-speed steel construction and a versatile diameter range of 6 to 37 mm. This durable drill bit is ideal for creating precisely stepped holes in thin materials such as metal sheets or plastics. Its stepped design allows for efficient drilling with reduced burr formation.
Type Step drill bit
Diameter Range 6 - 37mm
Drill hole Ø 37mm
Material HSS
Shank Ø 10mm

Reviews

Be the first to submit a review

Trustpilot