PFERD 25201039 step drill bit 4-39mm HSS triangular shank 1 pc

MPN
25201039
Brand
PFERD
EAN-13
4007220165898
Order Code
05-8228
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £60.41
10+ £58.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

PFERD manufactures the 25201039 HSS step drill bit, designed to cover a range from 4 to 39 mm. This high-speed steel drill bit is ideal for creating holes of various sizes without needing to change bits. Typical applications include drilling in sheet metal and plastic materials.
Type Step drill bit
Diameter Range 4 - 39mm
Drill hole Ø 39mm
Material HSS
Shank Ø 10mm

Reviews

Be the first to submit a review

Trustpilot