PFERD 25201038 HSS step drill bit 4-30mm for drilling thin sheets

MPN
25201038
Brand
PFERD
EAN-13
4007220165881
Order Code
05-8227
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £45.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The PFERD 25201038 step drill bit is crafted from high-speed steel and ranges from 4 to 30 mm, designed for precise drilling tasks. It features a conical shape that allows for smooth and efficient drilling through various materials like sheet metal or plastic. Ideal for professional and industrial applications, this drill bit is perfect for creating accurate holes in diverse projects.
Type Step drill bit
Diameter Range 4 - 30mm
Drill hole Ø 30mm
Material HSS
Shank Ø 10mm

Reviews

Be the first to submit a review

Trustpilot