PFERD 25201037 step drill bit 4-20mm HSS triangular shank 1 pc

MPN
25201037
Brand
PFERD
EAN-13
4007220165874
Order Code
05-8226
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £29.52 £25.09
10+ £23.91
50+ £23.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The PFERD 25201037 HSS step drill bit features a 4 to 20 mm drilling capacity, making it versatile for various sizes. Manufactured from high-speed steel, it ensures durability and efficiency. Ideal for creating clean holes in sheet metal, its design reduces the need for multiple drill bits.
Type Step drill bit
Diameter Range 4 - 20mm
Drill hole Ø 20mm
Material HSS
Shank Ø 8mm

Reviews

Be the first to submit a review

Trustpilot