PFERD 25198025 hole saw 25mm for drilling aluminium steel plastics

MPN
25198025
Brand
PFERD
EAN-13
4007220244579
Order Code
05-8217
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £26.00 £22.10
10+ £21.06
50+ £20.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 61 availableBack-order availability date - 16/11/2026

The PFERD 25198025 hole saw, with a diameter of 25 mm, serves as a reliable drill attachment for precise cutting applications. Manufactured by PFERD, it is ideal for creating clean, circular holes in various materials. This tool is commonly used in carpentry, plumbing, and electrical installations.
Type Hole saw
Diameter 25mm
Shank Ø 9.53mm
Working Length 36mm

Reviews

Be the first to submit a review

Trustpilot