PFERD 21901414 Burr Set Carbide Versatile Use in Break-Proof Box

MPN
21901414
Brand
PFERD
EAN-13
4007220226704
Order Code
05-8127
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £200.60 £184.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 02/10/2026

The Burr Set by Pferd, model 21901414, features a working length of 25 mm and a shank diameter of 6 mm, ideal for precision tasks. It is crafted from carbide metal, making it suitable for high-performance applications on various materials. Common uses include deburring, shaping, and finishing in metalworking and engineering tasks.
Type Burr set
Diameter 6mm
Cutting Length 25mm
Material Carbide metal

Reviews

Be the first to submit a review

Trustpilot