PFERD 21214183 Burr Carbide Pointed Cone Ø3mm 41mm Length 1pc

Order Code:

05-8109

Brand: PFERD MPN: 21214183 EAN-13: 4007220049853
Qty Unit Price (Ex VAT)
1+ £18.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
270 available to back orderBack-order availability date - 30/04/2026

The PFERD 21214183 burr is a high-quality carbide tool featuring a pointed cone shape, measuring 41 mm in length with a 3 mm diameter and shank. Its efficient design, including an 11 mm working length, makes it ideal for precision metalworking tasks. Typically used for deburring, shaping, and smoothing in various industrial settings.
Type Burr
Diameter 3mm
Cutting Length 11mm
Overall Length 41mm
Material Carbide metal
Misc Attribute Pointed cone

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot