PFERD 21210087 carbide burr 3x75mm droplet shape solid carbide DIN 8032/8033

MPN
21210087
Brand
PFERD
EAN-13
4007220779804
Order Code
05-8100
Country of Origin
Germany

Discontinued


The PFERD 21210087 Burr features a 3 mm diameter and a 7 mm working length, ideal for precise metalworking tasks. Designed with a 3 mm shank and a 75 mm overall length, it ensures durability and ease of handling. This tool is commonly used for deburring and contouring metal surfaces.
Type Burr
Diameter 3mm
Cutting Length 7mm
Overall Length 75mm
Material Carbide metal
Misc Attribute Droplet

Trustpilot