PFERD 21205183 Burr Carbide Roller 43mm Length 3mm Ø 13mm Work Length

MPN
21205183
Brand
PFERD
EAN-13
4007220049662
Order Code
05-8095
Country of Origin
Germany
View Full Product Range (5)

Discontinued


The PFERD 21205183 Burr is a high-quality carbide metal roller with a length of 43 mm and a working diameter of 3 mm. It features a shank diameter of 3 mm, making it suitable for precision applications in metalwork. Typical uses include deburring and shaping in various industrial settings.
Type Burr
Diameter 3mm
Cutting Length 13mm
Overall Length 43mm
Material Carbide metal
Misc Attribute Roller

Trustpilot