PFERD 21001015 Burr Flame Carbide Ø8mm 60mm 1pc ISO 7755/8

MPN
21001015
Brand
PFERD
EAN-13
4007220093269
Order Code
05-8066
Country of Origin
Germany

Discontinued


PFERD offers the Burr Carbide metal Flame with a length of 60 mm and a diameter of 8 mm, featuring a working length of 20 mm and a shank diameter of 6 mm. This product is identified as B 0820/6 ALLROUND and is available as a single piece. It is ideal for metalworking applications, providing precise and efficient material removal.
Type Burr
Diameter 6mm
Cutting Length 20mm
Overall Length 60mm
Material Carbide metal
Misc Attribute Flame

Trustpilot