PFERD 15434203 Diamond Needle File 215 mm for precise manual shaping

MPN
15434203
Brand
PFERD
EAN-13
4007220535493
Order Code
05-8036
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £39.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The PFERD Diamond needle file, model 15434203, is a precision tool 215 mm long. It features a durable diamond coating suitable for fine filing tasks. Typical applications include delicate work with hard materials such as glass, ceramics, and metals.
Type Diamond needle file
CutType Fine
Length 215mm
Number of Pieces 1
Dim (L x W) 215 mm x 6.7 mm
Width 6.7mm

Reviews

Be the first to submit a review

Trustpilot