PFERD 15432203 Diamond Needle File 215 mm for manual use versatile

MPN
15432203
Brand
PFERD
EAN-13
4007220535479
Order Code
05-8033
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £45.13
10+ £43.55
50+ £43.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 190 availableBack-order availability date - 03/12/2026

The PFERD Diamond Needle File, model 15432203, is 215 mm in length, ideal for precision work on hard materials. It features a high-quality diamond coating for efficient material removal. Commonly used in toolmaking and fine mechanical work, it is perfect for detailed filing tasks.
Type Diamond needle file
CutType Fine
Length 215mm
Number of Pieces 1
Dim (L x W) 215 mm x 10 mm
Width 10mm

Reviews

Be the first to submit a review

Trustpilot