PFERD 15431203 Diamond File 215mm for alloy and hard metal finishes

MPN
15431203
Brand
PFERD
EAN-13
4007220535462
Order Code
05-8031
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £45.13
10+ £43.54
50+ £43.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 89 availableBack-order availability date - 03/12/2026

Pferd's diamond needle file, model 15431203, is 215 mm in length and designed for precision filing tasks. Featuring high-quality diamond coating, it is ideal for use on hard materials such as hardened steel and ceramics. This tool is commonly applied in industries where fine detailing and smooth finishes are critical.
Type Diamond needle file
CutType Fine
Length 215mm
Number of Pieces 1
Dim (L x W x H) 215 x 12.5 x 3.8 mm
Height 3.8mm
Width 12.5mm

Reviews

Be the first to submit a review

Trustpilot