PFERD 15431202 Diamond Needle File 215mm manual use for hard materials

MPN
15431202
Brand
PFERD
EAN-13
4007220017319
Order Code
05-8030
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £44.27
10+ £42.71
50+ £42.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The PFERD Diamond Needle File, model 15431202, is 215 mm in length and features a durable diamond coating. This tool, supplied as a single piece, is ideal for precision work on hard materials like ceramics and hardened steel. Typical applications include fine shaping, smoothing, and deburring in jewellery making, watchmaking, and precision engineering.
Type Diamond needle file
CutType Fine
Length 215mm
Number of Pieces 1
Dim (L x W x H) 215 x 12.5 x 3.8 mm
Height 3.8mm
Width 12.5mm

Reviews

Be the first to submit a review

Trustpilot