PFERD 15430203 Diamond Needle File 215mm for hard materials.

MPN
15430203
Brand
PFERD
EAN-13
4007220535455
Order Code
05-8029
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £51.84
10+ £49.69
50+ £47.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The diamond needle file by PFERD, model 15430203, is 215 mm in length and renowned for its durability. It is specifically designed for precise filing applications, particularly in hard materials. Commonly used in toolmaking and delicate finishing work, it ensures high precision and efficiency.
Type Diamond needle file
CutType Fine
Length 215mm
Number of Pieces 1
Dim (L x W x H) 215 x 10.3 x 2.8 mm
Height 2.8mm
Width 10.3mm

Reviews

Be the first to submit a review

Trustpilot