PFERD 15107063 Needle File 140mm Diamond universal Tool making use

MPN
15107063
Brand
PFERD
EAN-13
4007220016862
Order Code
05-8019
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £24.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 500 availableBack-order availability date - 05/10/2026

The PFERD needle file, model number 15107063, features a length of 140 mm and is ideal for precision work. This tool is commonly used for fine detailing, smoothing, and shaping in metalwork and woodworking applications. Manufactured by PFERD, it is crafted for high-quality performance and durability.
Type Needle file
CutType Fine
Length 140mm
Number of Pieces 1
Dim (L x W) 140 mm x 3.2 mm
Width 3.2mm

Reviews

Be the first to submit a review

Trustpilot