PFERD 15107061 Needle File 140mm Diamond extra-slim for Toolmaking

MPN
15107061
Brand
PFERD
EAN-13
4007220016848
Order Code
05-8017
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £21.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The PFERD needle file, model 15107061, measures 140 mm in length and is sold individually. It is designed for precision engineering and fine metalwork, offering a durable and efficient solution for shaping and smoothing tasks. Typical applications include detailed metal refining, jewellery creation, and finishing intricate components.
Type Needle file
CutType Fine
Length 140mm
Shape Needle
Number of Pieces 1
Dim (L x W) 140 mm x 3.2 mm
Width 3.2mm

Reviews

Be the first to submit a review

Trustpilot