PFERD 15106063 Diamond Needle File 140mm for Tool making deburring

MPN
15106063
Brand
PFERD
EAN-13
4007220016831
Order Code
05-8016
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £25.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 293 availableBack-order availability date - 15/11/2026

PFERD manufactures the 15106063 needle file, which is 140 mm in length. This tool is ideal for precise filing tasks and detailed metalwork. Commonly used in jewellery making and fine mechanics, it ensures high-quality craftsmanship.
Type Needle file
CutType Fine
Length 140mm
Shape Needle
Number of Pieces 1
Dim (L x W x H) 140 x 5.5 x 1.6 mm
Height 1.6mm
Width 5.5mm

Reviews

Be the first to submit a review

Trustpilot