PFERD 15106061 Needle File 140mm Diamond ideal for Toolmaking

MPN
15106061
Brand
PFERD
EAN-13
4007220016817
Order Code
05-8014
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £21.62
10+ £20.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 391 availableBack-order availability date - 05/10/2026

The PFERD needle file, model number 15106061, is crafted to a length of 140 mm. It is designed for precision filing tasks and is suitable for intricate metalwork. Typically, it is used in jewellery making, model building, and fine machining tasks.
Type Needle file
CutType Fine
Length 140mm
Shape Needle
Number of Pieces 1
Dim (L x W x H) 140 x 5.5 x 1.6 mm
Height 1.6mm
Width 5.5mm

Reviews

Be the first to submit a review

Trustpilot