PFERD 15105062 Needle File 140mm Diamond for universal Tool making

MPN
15105062
Brand
PFERD
EAN-13
4007220016794
Order Code
05-8012
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £20.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 294 availableBack-order availability date - 15/11/2026

The PFERD 15105062 needle file, measuring 140 mm in length, is designed for precision filing and detailed work. Manufactured by PFERD, this durable tool is ideal for finishing and deburring in metalworking and craftsmanship tasks. It is commonly used by professionals for fine-tuning intricate parts and surfaces.
Type Needle file
CutType Fine
Length 140mm
Shape Needle
Number of Pieces 1
Dim (L x W x H) 140 x 2.6 x 2.6 mm
Height 2.6mm
Width 2.6mm

Reviews

Be the first to submit a review

Trustpilot