PFERD 15104061 Needle File 140mm Diamond extra-slim for Toolmaking

MPN
15104061
Brand
PFERD
EAN-13
4007220016756
Order Code
05-8008
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £23.25
10+ £22.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The PFERD needle file, model 15104061, is 140 mm in length and designed for precision work. It features a fine texture ideal for detailed filing tasks on metal surfaces. Typical applications include use in metalworking, jewellery making, and model building.
Type Needle file
CutType Fine
Length 140mm
Shape Needle
Number of Pieces 1
Dim (L x W) 140 mm x 3.5 mm
Width 3.5mm

Reviews

Be the first to submit a review

Trustpilot