PFERD 14103351 Fender File 350mm 5pcs curved manual use aluminium steel

MPN
14103351
Brand
PFERD
EAN-13
4007220016282
Order Code
05-7996
Country of Origin
India
Qty Unit Price (Ex VAT)
1+ £234.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 177 availableBack-order availability date - 14/07/2026

The PFERD 14103351 fender file set includes five pieces, each with a length of 350 mm. Known for its sturdiness, the file is ideal for cutting and shaping bodywork materials. Often used in automotive repairs, it provides precision when smoothing and finishing surfaces.
Type Fender file
CutType 1
Length 350mm
Number of Pieces 1
Dim (L x W x H) 350 x 34.5 x 7.6 mm
Height 7.6mm
Width 34.5mm

Reviews

Be the first to submit a review

Trustpilot