PFERD 13180351 hoof rasp 350mm fine and coarse sides manual use

MPN
13180351
Brand
PFERD
EAN-13
4007220230794
Order Code
05-7986
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £108.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The PFERD hoof rasp, model 13180351, measures 350 mm in length and is supplied as a single piece. It is designed for the precise filing and shaping of horse hooves. This durable tool is ideal for use in equestrian and farrier applications.
Type Hoof rasp
CutType Rasp
Length 350mm
Number of Pieces 1
Dim (L x W x H) 350 x 44 x 6 mm
Height 6mm
Material Suitability Wood
Width 44mm

Reviews

Be the first to submit a review

Trustpilot