PFERD 12605004 Quick release Handle for Needle Files 90 mm 10 pcs

MPN
12605004
Brand
PFERD
EAN-13
4007220806555
Order Code
05-7970
Country of Origin
Israel
  • Free UK shipping available
  • Quickly find another product in this range by Number of Pieces:

    1 10
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £45.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 500 availableBack-order availability date - 15/11/2026

PFERD's quick-release handle model 12605004, measuring 90 mm in length, is designed for use with Angel-ø 3.0-3.75 mm. It allows for efficient tool changes and is ideal for professional tasks such as sanding and polishing. This package includes 10 pieces, making it suitable for both individual users and larger workshops.
Type Quick-release handle
CutType Not Applicable
Length 90mm
Shape Not Applicable
Number of Pieces 10
Material (handle) Plastic

Reviews

Be the first to submit a review

Trustpilot