PFERD 11692203 Depth limiter File for Chain sharp CS-X 200mm 1pc

MPN
11692203
Brand
PFERD
EAN-13
4007220174951
Order Code
05-7936
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.32
10+ £10.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 500 availableBack-order availability date - 08/09/2026

The PFERD 11692203 depth limiter file is designed for precise sharpening of chainsaws. With a length of 200 mm, it features one-stroke operation for efficient use. This tool is ideal for maintaining optimal chain saw performance in forestry and landscaping tasks.
Type Depth-stop file
CutType 2
Length 200mm
Number of Pieces 1
Dim (L x W x H) 200 x 9 x 6 mm
Height 6mm
Material Suitability Steel
Width 9mm

Reviews

Be the first to submit a review

Trustpilot