PFERD 11276208 triangular File knife profile Ergonomic Handle cut 2 sides

MPN
11276208
Brand
PFERD
EAN-13
4007220542385
Order Code
05-7927
Country of Origin
India
Qty Unit Price (Ex VAT)
1+ £23.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Manufactured by Pferd, this ergonomic knife sharpener features a 200 mm length for precision and ease of use. It includes a custom ergonomic file handle designed for comfortable grip during sharpening tasks. Ideal for culinary professionals and enthusiasts, this tool ensures blades maintain optimal sharpness.
Type Knife sharpener
CutType 2
Length 200mm
Shape Triangular
Number of Pieces 1
Dim (L x W x H) 200 x 20 x 1.5 mm
Height 1.5mm
Material Suitability Steel
Width 20mm

Reviews

Be the first to submit a review

Trustpilot