PFERD 11270208 saw File straight/round 200mm with Ergonomic Handle

MPN
11270208
Brand
PFERD
EAN-13
4007220542248
Order Code
05-7918
Country of Origin
India
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £16.10
10+ £15.13
50+ £14.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 363 availableBack-order availability date - 10/09/2026

PFERD's 11270208 saw file features a flat blunt cut with a straight and round edge, designed for efficient sharpening. It includes an ergonomic file handle for comfortable use. This tool is ideal for sharpening saws, ensuring precision and durability.
Type Saw file
CutType 2
Length 200mm
Shape Round
Number of Pieces 1
Dim (L x W x H) 200 x 20 x 3.5 mm
Height 3.5mm
Material Suitability Steel
Width 20mm

Reviews

Be the first to submit a review

Trustpilot