PFERD 11255102 wrench File half-round cut 2 with Handle 100mm 1 pc

MPN
11255102
Brand
PFERD
EAN-13
4007220009192
Order Code
05-7915
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The PFERD 11255102 is a half-round, cut 2 wrench file with an accompanying file handle. Measuring 100 mm in length, it is ideal for precise filing and shaping tasks. Commonly used in metalwork and woodworking, this tool is perfect for fitting and smoothing applications.
Type Warding file
CutType 2
Length 100mm
Shape Half Round
Number of Pieces 1
Dim (L x W x H) 100 x 9 x 3 mm
Height 3mm
Material (handle) Wood
Width 9mm

Reviews

Be the first to submit a review

Trustpilot